help desk software
DATA SHEET

09-01-6041

Molex / Waldom

Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount KK® Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-01-6041
RoHS:
Yes
HTS:
8538906000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
4
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5/Contact A
Operating Temperature:
0 to 75 °C
Life Cycle:
Discontinued
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords:
09016041
  This product is discontinued, but still in stock
IN STOCK: 1,333
Ships today, if you order in
Minimum Order:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$3.3300
$133.200
50
$2.4200
$121.000
100
$1.2400
$124.000
250
$0.4519
$112.975
500
$0.3896
$194.800
1,000
$0.3601
$360.100
2,500 +
$0.3468
$867.000
Tools/3D Models
Product Guides