Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-48-1064
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Socket Strip
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
6
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Socket Strip RCP 6 POS 3.96mm Solder RA Thru-Hole KK® Tray
Search Keywords:
09481064
Possible Replacement options available. See Alternatives
IN STOCK:
22,624
Can Ship immediately
Minimum Order:
70
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
70
$0.949
$66.430
1,001
$0.877
$877.877
2,002
$0.847
$1,695.694
4,004
$0.796
$3,187.184
5,000
$0.694
$3,470.000
10,000
$0.632
$6,320.000
25,000
+
$0.581
$14,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
22-05-2041
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
15-04-0297
Connector Accessories 1 POS Polarizing Key Nylon 6/6 Natural Bag
3306K-1-105
Res Cermet Trimmer 1M Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thr...
MCP14E4-E/SN
Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N Tube
09-48-1054
Conn Socket Strip RCP 5 POS 3.96mm Solder RA Thru-Hole KK® Tray