help desk software
DATA SHEET

09-48-3046

Molex / Waldom

Conn Socket Strip RCP 4 POS 3.96mm Solder ST Thru-Hole KK® Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-48-3046
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
4
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Socket Strip RCP 4 POS 3.96mm Solder ST Thru-Hole KK® Tray
Search Keywords:
09483046
IN STOCK: 4,098
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.4906
$73.590
700
$0.4784
$334.880
2,800
$0.4661
$1,305.080
3,080
$0.4529
$1,394.932
5,000
$0.4029
$2,014.500
10,000
$0.3611
$3,611.000
25,000 +
$0.3284
$8,210.000
Tools/3D Models
Product Guides