help desk software
DATA SHEET

09-50-1031

Molex / Waldom

Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-50-1031
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords:
09501031
IN STOCK: 25
Ships today, if you order in
You may purchase in-stock quantity up to 25
Minimum Order:
300
Available in less than min:
25
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2701
$0.2701
300
$0.2455
$73.6500
1,500
$0.2099
$314.8500
3,100
$0.2068
$641.0800
6,500
$0.2037
$1,324.0500
12,000 +
$0.2006
$2,407.2000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides