Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-50-3031
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords:
09503031
IN STOCK:
37,738
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0881
$0.0881
1,000
$0.0801
$80.1000
6,000
$0.0709
$425.4000
12,000
$0.0657
$788.4000
25,000
$0.0650
$1,625.0000
30,000
$0.0590
$1,770.0000
60,000
+
$0.0584
$3,504.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480305-0
03P CMNL CAP HSG F/H NATL
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
2-520407-2
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
3-520408-2
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
3-770522-1
SL156 HOODED CONTACT, LP LF