help desk software

09-50-3061

Molex / Waldom

Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount KK® Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-50-3061
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords:
09503061
IN STOCK: 52,610
Can Ship immediately
Minimum Order:
400
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1762
$0.1762
400
$0.1602
$64.0800
2,300
$0.1534
$352.8200
4,900
$0.1488
$729.1200
10,200
$0.1454
$1,483.0800
15,000 +
$0.1376
$2,064.0000
DOWNLOADS