Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-50-3141
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Number of Contacts:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 14 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords:
09503141
IN STOCK:
5,137
Can Ship immediately
Minimum Order:
200
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$0.4685
$0.4685
200
$0.4259
$85.1800
800
$0.4030
$322.4000
1,600
$0.3686
$589.7600
3,000
$0.3649
$1,094.7000
5,000
$0.3613
$1,806.5000
10,000
$0.3577
$3,577.0000
25,000
+
$0.3541
$8,852.5000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
19003-0024
Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Bag
09-50-3021
Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount KK® Bag
W2P
Connector Accessory - Wedge Lock - 2 Way Receptacle - DT Series.
09-50-3041
Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount KK® Bag
53258-3002
Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole Tray