Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-50-3151
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
15
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 15 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords:
09503151
IN STOCK:
3,164
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
150
$0.4784
$71.760
1,500
$0.4529
$679.350
3,000
$0.4284
$1,285.200
6,000
$0.4029
$2,417.400
10,000
$0.3703
$3,703.000
25,000
+
$0.3366
$8,415.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3299W-1-101LF
Trimmer Potentiometer - 100 Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
25.523.0353.0
Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 16A Carton
3540S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
1332585CH
Conn Terminal Block 4 POS Screw Cable Mount 420A
1433553
Conn Power Distribution Blocks 3 POS 38.9mm Screw Cable Mount 335A