Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-50-3171
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
17
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
0 to 75 °C
Conn Housing F 17 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords:
09503171
IN STOCK:
228
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6324
$63.240
1,000
$0.5916
$591.600
2,000
$0.5508
$1,101.600
4,000
$0.5304
$2,121.600
5,000
$0.4661
$2,330.500
10,000
$0.4151
$4,151.000
25,000
+
$0.3774
$9,435.000
Product Guides