Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-50-8021
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords:
09508021
IN STOCK:
28,100
Can Ship immediately
Minimum Order:
950
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
950
$0.0670
$63.650
4,700
$0.0660
$310.200
9,300
$0.0654
$608.220
20,000
+
$0.0647
$1,294.000
DOWNLOADS