Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-50-8043
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords:
09508043
IN STOCK:
492
Ships today, if you order in
You may purchase in-stock quantity up to 492
Minimum Order:
600
Available in less than min:
492
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$0.132
$0.1320
600
$0.120
$72.0000
3,300
$0.105
$346.5000
6,600
$0.103
$679.8000
9,000
+
$0.097
$873.0000
Product Guides