help desk software
DATA SHEET

09-50-8080

Molex / Waldom

Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount KK® Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-50-8080
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords:
09508080
IN STOCK: 738
Can Ship immediately
You may purchase in-stock quantity up to 738
Minimum Order:
6000
Available in less than min:
738
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2434
$0.2434
6,000
$0.2213
$1,327.8000
10,000 +
$0.2091
$2,091.0000
Tools/3D Models
Product Guides