help desk software

09-50-8103

Molex / Waldom

Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount KK® Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-50-8103
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords:
09508103
IN STOCK: 27,582
Can Ship immediately
Minimum Order:
350
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
350
$0.1940
$67.900
1,700
$0.1912
$325.040
3,300
$0.1902
$627.660
6,500
$0.1888
$1,227.200
14,000 +
$0.1874
$2,623.600
DOWNLOADS