Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-50-8153
RoHS:
Yes
HTS:
853890600
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
15
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7/Contact A
Operating Temperature:
0 to 75 °C
Life Cycle:
Discontinued
Conn Housing RCP 15 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords:
09508153
This product is discontinued, but still in stock
IN STOCK:
7,890
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.4647
$23.235
500
$0.4162
$208.100
1,000
$0.3919
$391.900
2,500
$0.3700
$925.000
5,000
$0.3663
$1,831.500
7,500
$0.3626
$2,719.500
10,000
$0.3589
$3,589.000
15,000
+
$0.3554
$5,331.000
Product Guides