help desk software
DATA SHEET

09-52-3123

Molex / Waldom

Conn Socket Strip RCP 12 POS 3.96mm Solder ST Thru-Hole KK® Tray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-52-3123
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
12
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
0 to 75 °C
Life Cycle:
Discontinued & Replaced
Conn Socket Strip RCP 12 POS 3.96mm Solder ST Thru-Hole KK® Tray
Search Keywords:
09523123
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 1,362
Can Ship immediately
Minimum Order:
70
Enter Quantity
Quantity
Unit Price
Ext. Price
70
$0.938
$65.660
347 +
$0.877
$304.319
RECOMMENDED REPLACEMENT
09-48-2123
09-48-2123
VIEW PRODUCT
Tools/3D Models
Product Guides