Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-62-3053
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
Conn Socket Strip SKT 5 POS 3.96mm Solder ST Thru-Hole KK® Tray
Search Keywords:
09623053
This product is discontinued, but still in stock
IN STOCK:
1,028
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
1
$0.6716
$0.672
50
$0.6105
$30.525
500
$0.4931
$246.550
1,000
$0.4703
$470.300
2,500
$0.4371
$1,092.750
5,000
$0.4014
$2,007.000
7,500
$0.3954
$2,965.500
10,000
$0.3699
$3,699.000
15,000
+
$0.3644
$5,466.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1754559
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
26-48-1245
Conn Wire to Board HDR 24 POS 3.96mm Solder ST Thru-Hole KK® Bag
1754562
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
0707125
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross...
1754753
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...