Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-62-3123
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
12
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
Conn Socket Strip SKT 12 POS 3.96mm Solder ST Thru-Hole KK® Tray
Search Keywords:
09623123
This product is discontinued, but still in stock
IN STOCK:
12
Can Ship immediately
You may purchase in-stock quantity up to 12
Minimum Order:
25
Available in less than min:
12
Quantity
Unit Price
Ext. Price
1
$1.837
$1.837
25
$1.670
$41.750
250
$1.350
$337.500
500
$1.280
$640.000
1,000
$1.180
$1,180.000
2,500
$1.090
$2,725.000
5,000
$1.005
$5,025.000
7,500
$0.990
$7,425.000
10,000
+
$0.975
$9,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25J4R0E
Res Wirewound 4 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
MPE206R
Switch Push Button DPDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount
RES100E
Res Wirewound Rheostat 100 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2m...
CLSZTC
Switch Access Safety Switch Cable
L50J200E
Res Wirewound 200 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On