help desk software
DATA SHEET

09-93-0300

Molex / Waldom

Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-93-0300
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
7/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Search Keywords:
09930300
IN STOCK: 16,900
Ships today, if you order in
Minimum Order:
400
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.1950
$78.000
2,200
$0.1930
$424.600
4,600
$0.1911
$879.060
8,000
$0.1892
$1,513.600
10,000 +
$0.1873
$1,873.000
Tools/3D Models
Product Guides