help desk software
DATA SHEET

10-01-3036

Molex / Waldom

Conn Housing F 3 POS 5.08mm Crimp ST Cable Mount SPOX™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
10-01-3036
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing F 3 POS 5.08mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords:
10013036
IN STOCK: 45,137
Ships today, if you order in
Minimum Order:
350
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
350
$0.2176
$76.160
1,600
$0.2133
$341.280
3,200
$0.2101
$672.320
6,400
$0.2059
$1,317.760
12,000 +
$0.2017
$2,420.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides