help desk software
DATA SHEET

10-18-1120

Molex / Waldom

Conn Shrouded Header HDR 12 POS 5.03mm Solder ST Thru-Hole Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
10-18-1120
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.03 mm
Number of Contacts:
12
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 12 POS 5.03mm Solder ST Thru-Hole Bag
Search Keywords:
10181120
IN STOCK: 54
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.76
$94.000
150
$3.35
$502.500
300
$3.27
$981.000
550
$3.18
$1,749.000
975
$2.84
$2,769.000
1,000
$2.81
$2,810.000
2,500 +
$2.78
$6,950.000
Tools/3D Models
Product Guides