Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
104133-0217
RoHS:
Yes
HTS:
8536695050
COO:
KR
ECCN:
EAR99
Package Type:
BAG
Type:
Bulb Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
14 VDC
Maximum Current Rating:
2.4/Contact A
Operating Temperature:
-40 to 85 °C
Conn Bulb Socket SKT 2 POS ST Thru-Hole Automotive Bag
IN STOCK:
3,638
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.48
$34.800
50
$3.04
$152.000
250
$2.73
$682.500
500
$2.53
$1,265.000
1,000
$2.33
$2,330.000
2,500
$2.18
$5,450.000
5,000
$2.09
$10,450.000
7,500
+
$2.02
$15,150.000
DOWNLOADS