help desk software

104168-1620

Molex / Waldom

Conn Micro SD/Micro SIM Combo Connector M 8/8 POS 1.1mm/2.54mm Solder RA SMD microSD™ 0.5A/Contact T/R

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
104168-1620
RoHS:
Yes
HTS:
85366930
COO:
KR
ECCN:
EAR99
Package Type:
REEL
Type:
Micro SD/Micro SIM Combo Connector
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
M
Pitch:
1.1/2.54 mm
Number of Contacts:
8/8
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Conn Micro SD/Micro SIM Combo Connector M 8/8 POS 1.1mm/2.54mm Solder RA SMD microSD™ 0.5A/Contact T/R
Search Keywords:
1041681620
IN STOCK: 31,986
Ships today, if you order in
Minimum Order:
6000
Multiple:
1200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6,000
$1.60
$9,600.000
10,800 +
$1.52
$16,416.000
DOWNLOADS