Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
104266-0210
RoHS:
Yes
HTS:
8536694040
COO:
KR
Supplier Standard Pack
700
Package Type:
REEL
Type:
Wire to Board
Body Orientation:
Straight
Gender:
F
Mounting:
Surface Mount
Pitch:
4 mm
Number of Contacts:
2
Maximum Voltage Rating:
320,320 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-60 to 130 °C
Life Cycle:
Discontinued
Conn Wire to Board F 2 POS 4mm Solder ST Bottom Entry SMD Lite-Trap™ T/R
Search Keywords:
1042660210
This product is discontinued, but still in stock
IN STOCK:
6,200
Can Ship immediately
Minimum Order:
700
Multiple:
700
Quantity
Unit Price
Ext. Price
700
$0.5454
$381.780
2,100
$0.5373
$1,128.330
3,500
$0.5124
$1,793.400
8,400
$0.4876
$4,095.840
23,100
+
$0.4827
$11,150.370
Product Guides