help desk software
DATA SHEET

105162-0001

Molex / Waldom

Conn Micro SD Card HDR 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
105162-0001
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Type:
Micro SD Card
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
HDR
Pitch:
1.09 mm
Number of Contacts:
8
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Conn Micro SD Card HDR 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R
Search Keywords:
1051620001
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.5459
$1,091.800
4,000
$0.5309
$2,123.600
6,000
$0.5230
$3,138.000
8,000
$0.5100
$4,080.000
10,000
$0.4896
$4,896.000
16,000
$0.4823
$7,716.800
26,000 +
$0.4563
$11,863.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides