help desk software

105167-0001

Molex / Waldom

Conn Camera Socket SKT 12 POS 0.8mm Solder ST SMD Tray

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
105167-0001
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Type:
Camera Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
0.8 mm
Number of Contacts:
12
Maximum Voltage Rating:
50 VDC
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
-55 to 85 °C
Conn Camera Socket SKT 12 POS 0.8mm Solder ST SMD Tray
Search Keywords:
1051670001
IN STOCK: 325,800
Ships today, if you order in
Minimum Order:
900
Multiple:
900
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
900
$0.643
$578.700
2,700
$0.612
$1,652.400
3,600
$0.592
$2,131.200
7,200
$0.581
$4,183.200
18,000 +
$0.551
$9,918.000
DOWNLOADS