105325-2002
Molex / WaldomConnector Accessories Terminal Position Assurance Retainer Nylon Natural Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
105325-2002
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Terminal Position Assurance Retainer
Dimension:
10.03 x 2.8mm
Operating Temperature:
-40 to 105 °C
Connector Accessories Terminal Position Assurance Retainer Nylon Natural Bag
Search Keywords:
1053252002
IN STOCK:
21,973
Can Ship immediately
Minimum Order:
950
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
950
$0.0783
$74.385
6,000
$0.0680
$408.000
10,000
+
$0.0677
$677.000
Product Guides