106127-1790
Molex / WaldomLC Adapter - Duplex - Singlemode/ Multimode - Zirconia Alignment Sleeve - #2-56 Threaded Insert Style - Rear Mount - Metal Body and Shutter.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
106127-1790
RoHS:
Yes
HTS:
8536700000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The 106127-1790 is female to female LC adapter with polymer housing.
Search Keywords:
1061271790
IN STOCK:
58
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$37.27
$74.540
20
$35.79
$715.800
40
+
$34.35
$1,374.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10-142
Conn Barrier Strip 20 POS 14.3mm Screw ST Panel Mount 30A
12-140
Barrier Block - 12 Circuits - 24 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AW...
M24308/25-9F
Connector Accessories Male Screw Lock Straight
PDUMV15NETLX
PDU Single-Phase Monitored 120V 1.4kW 10ft Cord 49Inch Height 0U Rack Mount