Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
10-89-7041
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords:
10897041
IN STOCK:
4,653
Ships today, if you order in
Minimum Order:
350
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
350
$0.2182
$76.370
2,000
$0.1961
$392.200
4,100
$0.1676
$687.160
8,700
$0.1395
$1,213.650
10,000
+
$0.1298
$1,298.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-770966-0
Wire-To-Board Connector - Right Angle - 4.14 mm - 2 Contacts - Header - Mini Universal MAT...
796634-3
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line...
796634-4
Pluggable Terminal Block - 5.08 mm - 4 Ways - 30 AWG - 12 AWG - 3 mm² - Screw.
796638-6
6POS 5.08MM CE R/A HDR,TRM BLK
1757255
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...