Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
10-89-7062
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords:
10897062
IN STOCK:
22,130
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3329
$83.225
1,300
$0.3296
$428.480
2,600
$0.3263
$848.380
5,400
$0.3230
$1,744.200
6,000
$0.3198
$1,918.800
27,000
+
$0.3166
$8,548.200
Product Guides