Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
10-89-7141
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords:
10897141
IN STOCK:
10
Can Ship immediately
You may purchase in-stock quantity up to 10
Minimum Order:
200
Available in less than min:
10
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3641
$0.3641
200
$0.3310
$66.2000
1,200
$0.2860
$343.2000
2,500
$0.2700
$675.0000
4,500
$0.2460
$1,107.0000
7,500
+
$0.2230
$1,672.5000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RP3502ABLK
Pushbutton Switch - SPST-NO - Standard - 3A - 120VAC - Black Round Button Actuator - Non-I...
D3V-11G-1C25-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 1.9...
19003-0064
Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag