Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
10-89-7262
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords:
10897262
IN STOCK:
1,828
Can Ship immediately
Minimum Order:
35
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
35
$2.19
$76.650
750
$1.91
$1,432.500
1,500
$1.74
$2,610.000
3,000
$1.65
$4,950.000
5,000
$1.42
$7,100.000
10,000
$1.41
$14,100.000
25,000
+
$1.39
$34,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-320569-6
TERMINAL,PIDG R IR 10 1/4
A16-LC-TT
Conn Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
SJ-5012-BLACK
Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive Mount 12.7mm Automotive
SSD110PHDC12
Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole
25J25KE
Res Wirewound 25K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL