Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
10-89-7801
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
80
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords:
10897801
IN STOCK:
4,410
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
25
$3.47
$86.750
150
$3.29
$493.500
250
$3.27
$817.500
450
$3.20
$1,440.000
1,000
$3.15
$3,150.000
2,500
$2.73
$6,825.000
5,000
+
$2.71
$13,550.000
Product Guides