Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
13299-0001
RoHS:
Yes
HTS:
8506800000
COO:
US
Supplier Standard Pack
5
Package Type:
Bag
Battery Type:
Primary1136
Chemistry:
Zinc Manganese Dioxide/Zinc Chloride1141
Voltage:
3 V
Product Weight:
1 g
Dimension:
60 x 42 x 0.71142mmmm
Capacity:
0.01 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Non-Rechargeable1149
Operating Temperature:
-35 to 50 °C
Zinc/Zinc Battery 3V 10mAh Primary Bag
Search Keywords:
132990001
IN STOCK:
115
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$9.90
$49.500
25
$9.04
$226.000
50
$8.53
$426.500
100
$8.29
$829.000
250
$7.87
$1,967.500
500
$7.68
$3,840.000
1,000
+
$7.56
$7,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1218408-5
AMPLIMITE,ASY,RCPT,RTANG,109,5
5636MA
Switch Toggle ON ON SPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
55A1121-22-0/9-9
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White
DR-25-TW-3/8-0-SP
Heat Shrink Tubing - 2:1 - 0.375 " - 9.5 mm - Black - 246.07 ft - 75 m.