help desk software
DATA SHEET

13331-0001

Molex / Waldom

Thin-Film Battery - 1.5 V - Zinc Carbon - 90 mAh - Flexible - Disposable.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
13331-0001
RoHS:
Yes
HTS:
8537109170
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Battery Type:
Primary1136
Chemistry:
Zinc Manganese Dioxide/Zinc Chloride1141
Voltage:
1.5 V
Product Weight:
1 g
Dimension:
72 x 60 x 0.71142mmmm
Capacity:
0.09 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Non-Rechargeable1149
Operating Temperature:
-35 to 50 °C
Life Cycle:
Discontinued
The 13331-0001 is battery with dimensions: 2.83" L x 2.36" W x 0.03" H (72.0mm x 60.0mm x 0.7mm).
Search Keywords:
133310001
  This product is discontinued, but still in stock
IN STOCK: 475
Can Ship immediately
Minimum Order:
5
Multiple:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.06
$45.300
25
$7.36
$184.000
50
$7.25
$362.500
100
$7.04
$704.000
250
$6.20
$1,550.000
500
$5.96
$2,980.000
1,000
$5.56
$5,560.000
2,500 +
$5.34
$13,350.000
Tools/3D Models
Product Guides