help desk software
DATA SHEET

14-56-2042

Molex / Waldom

Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
14-56-2042
RoHS:
Yes
HTS:
8536694051
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-40 to 105 °C
Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords:
14562042
IN STOCK: 3,871
Can Ship immediately
Minimum Order:
70
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
70
$1.79
$125.300
795
$1.33
$1,057.350
1,590
$1.29
$2,051.100
3,180
$1.28
$4,070.400
5,000
$1.26
$6,300.000
10,000
$1.25
$12,500.000
25,000 +
$1.24
$31,000.000
Tools/3D Models
Product Guides