Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
14-56-2102
RoHS:
Yes
HTS:
8536694051
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-40 to 105 °C
Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords:
14562102
IN STOCK:
3,008
Can Ship immediately
Minimum Order:
40
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
40
$3.48
$139.200
315
$2.68
$844.200
630
$2.44
$1,537.200
1,260
$2.25
$2,835.000
2,500
$2.16
$5,400.000
5,000
$2.13
$10,650.000
10,000
+
$2.10
$21,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5745076-3
HD-20 RCPT 9P VERT FFSCRLK
MC7805CTG
LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail
1777086
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1777989
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1777992
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...