Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
14-56-7064
RoHS:
Yes
HTS:
8536698000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-40 to 105 °C
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords:
14567064
IN STOCK:
640
Can Ship immediately
Minimum Order:
60
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
60
$1.66
$99.600
300
$1.34
$402.000
600
$1.30
$780.000
1,200
$1.26
$1,512.000
2,100
$1.24
$2,604.000
2,500
$1.23
$3,075.000
5,000
+
$1.22
$6,100.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1051638-1
2031 5002 00
1051644-1
2031 5003 02
MS3106F16-10P
MIL Series Connector - 3 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
MS27467T17B35S
Conn High Density Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
MS3126F12-3P
Conn Miniature Cylindrical PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port