146179-8001
Molex / WaldomWireless Charging Coil Receiver 2.9uH ±2% 6.78MHz 120mOhm DCR 160Q-Factor Cable Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
146179-8001
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Maximum DC Current:
N/A
Minimum Self Resonant Frequency:
N/A
Operating Temperature:
N/A
Inductance Test Frequency:
6.78 MHz
Number of Terminals:
2
Inductance Tolerance:
±2 %
Family:
146179
Maximum DC Resistance:
120 mOhm
Minimum Quality Factor:
160
Inductance:
2.9 uH
Wireless Charging Coil Receiver 2.9uH ±2% 6.78MHz 120mOhm DCR 160Q-Factor Cable Mount
Search Keywords:
1461798001
IN STOCK:
4,701
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$10.70
$53.500
25
$9.67
$241.750
50
$9.22
$461.000
100
$8.95
$895.000
250
$8.44
$2,110.000
500
$8.21
$4,105.000
1,000
+
$8.09
$8,090.000
Product Guides