help desk software
DATA SHEET

146179-8021

Molex / Waldom

Wireless Charging Coil Receiver 4uH ±2% 6.78MHz 235mOhm DCR 115Q-Factor

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
146179-8021
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Inductance:
4 uH
Inductance Tolerance:
±215663%
Minimum Self Resonant Frequency:
N/A
Operating Temperature:
N/A
Number of Terminals:
215670
Minimum Quality Factor:
11515668
Maximum DC Resistance:
235(Typ) mOhm
Family:
146179
Inductance Test Frequency:
6.78 MHz
Maximum DC Current:
N/A
Wireless Charging Coil Receiver 4uH ±2% 6.78MHz 235mOhm DCR 115Q-Factor
Search Keywords:
1461798021
IN STOCK: 1,737
Can Ship immediately
You may purchase in-stock quantity up to 1,737
Minimum Order:
2400
Available in less than min:
1737
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.667
$7.667
2,400
$6.970
$16,728.000
2,500
$6.320
$15,800.000
5,000
$5.750
$28,750.000
10,000
$5.480
$54,800.000
25,000 +
$5.390
$134,750.000
Tools/3D Models
Product Guides