help desk software

15015-0433

Molex / Waldom

FFC Jumper Cable Polyamide 33Conductors 50VDC/50VAC 0.1m Premo-Flex™ Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15015-0433
RoHS:
Yes
COO:
CN
Package Type:
BAG
Cable Pitch:
0.3 mm
Cable Length:
0.1 m
Type:
FFC Jumper Cable
Number of Conductors:
33
FFC Jumper Cable Polyamide 33Conductors 50VDC/50VAC 0.1m Premo-Flex™ Bag
Search Keywords:
150150433
IN STOCK: 483
Ships today, if you order in
You may purchase in-stock quantity up to 483
Minimum Order:
1000
Available in less than min:
483
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.86
$2.860
1,000
$2.60
$2,600.000
2,500
$2.37
$5,925.000
5,000
$2.17
$10,850.000
10,000 +
$2.00
$20,000.000
DOWNLOADS