help desk software

15167-0721

Molex / Waldom

FFC Jumper Cable 4Conductors 60VAC 0.305m Premo-Flex™ Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15167-0721
RoHS:
Yes
HTS:
8544493080
COO:
HU
Package Type:
BAG
Cable Pitch:
1 mm
Cable Length:
0.305 m
Type:
FFC Jumper Cable
Number of Conductors:
4
FFC Jumper Cable 4Conductors 60VAC 0.305m Premo-Flex™ Bag
Search Keywords:
151670721
IN STOCK: 960
Can Ship immediately
Minimum Order:
55
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
55
$1.29
$70.950
300
$1.25
$375.000
550
$1.23
$676.500
1,000
$1.17
$1,170.000
5,000 +
$1.12
$5,600.000
DOWNLOADS