help desk software

15168-0143

Molex / Waldom

FFC Jumper Cable 8Conductors 60VAC 0.305m Premo-Flex™ Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15168-0143
RoHS:
Yes
HTS:
8544493080
COO:
HU
Package Type:
BAG
Cable Pitch:
1.25 mm
Cable Length:
0.305 m
Type:
FFC Jumper Cable
Number of Conductors:
8
FFC Jumper Cable 8Conductors 60VAC 0.305m Premo-Flex™ Bag
Search Keywords:
151680143
IN STOCK: 0
Minimum Order:
500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$2.12
$1,060.000
1,000 +
$1.90
$1,900.000
DOWNLOADS