15-24-6040
Molex / WaldomConn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit® BMI Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15-24-6040
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit® BMI Tray
Search Keywords:
15246040
IN STOCK:
34
Can Ship immediately
You may purchase in-stock quantity up to 34
Minimum Order:
70
Available in less than min:
34
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$1.056
$1.056
70
$0.960
$67.200
350
$0.940
$329.000
750
$0.930
$697.500
1,500
$0.910
$1,365.000
3,520
$0.890
$3,132.800
5,000
$0.750
$3,750.000
10,000
+
$0.700
$7,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
579302B00000G
Heat Sink Passive TO-220 Two Side Clip Aluminum 16.8°C/W Black Anodized
1-794040-0
12P MINI UMNL HDR ASSY SN LF
5556416-1
RJ45 Connector - Jack - 8p8c (RJ45, Ethernet) - 1 Port - Cat3 - Unshielded - Vertical - So...
5400A5
LED Panel Indicator - Green - 2.1V - 20mA - Round with Domed Top Lens - 9.70mm Dia Lens Di...
1935336
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...