15-24-6181
Molex / WaldomConn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15-24-6181
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
18
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray
Search Keywords:
15246181
IN STOCK:
203
Ships today, if you order in
Minimum Order:
35
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
35
$2.36
$82.600
200
$2.30
$460.000
350
$2.27
$794.500
650
$2.24
$1,456.000
1,120
$2.13
$2,385.600
2,500
$2.11
$5,275.000
5,000
+
$2.00
$10,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A20GV2B
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 20A 500VAC 250VDC 1491.4VA 0.88N Scre...
5646729-1
2MM HM,ASY,T-D/E,HDR,8R,200,AP
38720-3209
Conn Barrier Strip 9 POS 9.53mm ST Panel Mount 25A/Contact
PB-12600ZQ
Pb Series Pushbutton Miniature Switch |Electroswitch PB-12600ZQ