help desk software

15-29-1025

Molex / Waldom

Conn Shunt F 2 POS 2.54mm ST SL™ Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15-29-1025
RoHS:
Yes
HTS:
8536698000
COO:
MY
ECCN:
EAR99
Package Type:
Bag
Type:
Shunt
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Shunt F 2 POS 2.54mm ST SL™ Bag
Search Keywords:
15291025
IN STOCK: 8,951
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.253
$75.900
1,600
$0.217
$347.200
3,200
$0.206
$659.200
6,700
$0.196
$1,313.200
10,000 +
$0.188
$1,880.000
DOWNLOADS