Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15-29-1026-P
RoHS:
Yes
HTS:
8536694040
COO:
MX
Supplier Standard Pack:
31528
Type:
Shunt
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
15-29-1026 - Packaged 10 per bag
Search Keywords:
15291026P
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
60
Multiple:
10
Factory Lead-Time
10 Weeks
DOWNLOADS