Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15-31-1046
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 4 POS 6.7mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Search Keywords:
15311046
IN STOCK:
4,800
Ships today, if you order in
Minimum Order:
65
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
65
$1.110
$72.150
350
$0.959
$335.650
750
$0.908
$681.000
1,600
$0.857
$1,371.200
4,800
+
$0.826
$3,964.800
Product Guides
CUSTOMERS
ALSO BOUGHT
13FR070E
Res Wirewound 0.07 Ohm 1% 3W ±50ppm/°C Silicone AXL
ST1-DC12V-F
Power Relay 12VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT
ECQ-E2685KF
Cap Film 6.8uF 250V PET 10% (31 X 13 X 22.4mm) Radial 27.5mm 105°C Bulk
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
940C30S22K-F
Polypropylene Film Capacitors - Axial - 0.22uF (+/-) 10% - 3000VDC - RoHS