Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15-38-1026
RoHS:
Yes
HTS:
8536698000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Shunt
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Shunt F 2 POS 2.54mm ST SL™ Bag
Search Keywords:
15381026
IN STOCK:
8,081
Ships today, if you order in
Minimum Order:
400
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3728
$0.3728
400
$0.3389
$135.5600
2,100
$0.2595
$544.9500
4,400
$0.2492
$1,096.4800
9,100
$0.2432
$2,213.1200
10,000
+
$0.2408
$2,408.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
JS1-12V-F
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
PVP02-5,08
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole
AZ8-1CH-12DE
Mini PC Board Relay 12VDC coil SPDT
SVP02-5,08
Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A
100-032-033
Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole