help desk software
DATA SHEET

160111-6006

Molex / Waldom

iGrid2.0 CrimpTerm Chain GF 22-24AWG

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
160111-6006
RoHS:
Yes
HTS:
8538906000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Type:
Housing3504
Body Orientation:
Straight3485
Gender:
RCP3489
Mounting:
Cable Mount3496
Pitch:
3.5 mm
Number of Contacts:
12
Maximum Voltage Rating:
143494VDC
Maximum Current Rating:
N/A
Termination Method:
Crimp3503
Operating Temperature:
-40 to 125 °C
iGrid2.0 CrimpTerm Chain GF 22-24AWG
Search Keywords:
1601116006
IN STOCK: 3,344
Can Ship immediately
Minimum Order:
35
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$2.05
$71.750
200
$2.02
$404.000
350
$1.98
$693.000
650
$1.94
$1,261.000
1,200
$1.90
$2,280.000
5,000
$1.59
$7,950.000
10,000 +
$1.33
$13,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides