Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
16-02-0081
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
20000
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 22-24AWG SL™ Reel
Search Keywords:
16020081
Different packaging options available. See Alternatives
IN STOCK:
380,000
Ships today, if you order in
Minimum Order:
20000
Multiple:
20000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20,000
$0.0985
$1,970.000
40,000
$0.0925
$3,700.000
240,000
+
$0.0916
$21,984.000
Product Guides